18024-2 TE Connectivity / AMP Brand | Screws
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

18024-2

TE Connectivity / AMP Brand

Screw Cap Button-HD

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$1.0000
15-24 :$0.9000
25-49 :$0.8600
50-99 :$0.8200
100 + :$0.6901
In Stock: 0
Factory Stock: 327
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Factory Lead-Time: 3 weeks
Can ship 3/12/18 This is the manufacturers lead time for additional quantities of available in our stock.
Need More than 327?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 18024-2
RoHS: Yes
HTS: 7318156040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Body Diameter: N/A
Body Length: N/A
Drive Type: N/A
Family: 18024
Finish: N/A
Head Height: N/A
Head Type: Button
Material: N/A
Point Type: N/A
Thread Class: N/A
Thread Length: N/A
Thread Series Designation: N/A
Thread Size: N/A
Type: Cap
Customers Who Bought 18024-2 Also Bought
DESCRIPTION
Screw Cap Button-HD
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less