18023-9 TE Connectivity / AMP Brand | Screws
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

18023-9

TE Connectivity / AMP Brand

Screw Cap Socket-HD M4 X 0.7-THD 6mm-LG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.2670
100-199 :$0.2410
200-299 :$0.2290
300-499 :$0.2180
500 + :$0.1627
In Stock: 0
Factory Lead-Time: 3 weeks
Can ship 3/12/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 18023-9
RoHS: Yes
HTS: 7318156040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Body Diameter: 4 mm
Body Length: 6 mm
Drive Type: N/A
Family: 18023-9
Finish: N/A
Head Height: N/A
Head Type: Socket
Material: N/A
Point Type: N/A
Thread Class: N/A
Thread Length: 6 mm
Thread Series Designation: M
Thread Size: M4 x 0.7
Type: Cap
Customers Who Bought 18023-9 Also Bought
DESCRIPTION
Screw Cap Socket-HD M4 X 0.7-THD 6mm-LG
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less