179974-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179974-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179974-6

TE Connectivity / AMP Brand

PL EXII 250 REC 18-14AWG PRE-TIN NB109

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.1862
100-999 :$0.1768
1,000-4,999 :$0.1685
5,000-10,124 :$0.1602
10,125-20,249 :$0.1518
20,250-30,374 :$0.0936
30,375-40,499 :$0.0738
40,500 + :$0.0728
In Stock: 40,500
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 40,500?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179974-6
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Accepts Wire Insulation Diameter Range: .087 – .134 in, 2.2 – 3.4 mm
Barrel Type: Open
Crimp Type: F-Crimp
Extraction Force: .6 – 3 kgf, 5.9 – 29.4 Newton
FASTON: No
Insertion Force: Low
Insulated: No
Insulated Wire Support: Yes
Mating Retention Type: Dimple
Mating Tab Thickness: .032 in, .81 mm
Mating Tab Width: .25 in, 6.35 mm
Operating Temperature Range: -40 – 105 °C
Overall Length: .834 in, 21.2 mm
Packaging Method: Reel
Packaging Quantity: 4500
Plating Material: Pre-Tin
Receptacle Stock Thickness: .016 in, .41 mm
Terminal Orientation: Straight
Terminal Type: Receptacle
Terminates To: Wire & Cable
UL Rating: Listed
Wire Insulation Diameter (Max): .134 in, 3.4 mm
Wire Size: 18 – 14 AWG
Wire Stop: No
Wire/Cable Composition: Stranded
Wire/Cable Type: Discrete Wire
Customers Who Bought 179974-6 Also Bought
DESCRIPTION
PL EXII 250 REC 18-14AWG PRE-TIN NB109

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.51 mm
  • Line = AMP POSITIVE LOCK EX Series
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less