179970-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179970-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179970-4

TE Connectivity / AMP Brand

PL EXII 250 REC HSG 1P NYLON YELLOW

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-299 :$0.1394
300-899 :$0.1258
900-1,799 :$0.0765
1,800-3,599 :$0.0730
3,600-7,199 :$0.0695
7,200-9,999 :$0.0633
10,000-19,999 :$0.0514
20,000 + :$0.0474
In Stock: 12,622
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 12,622?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179970-4
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 179970-4 Also Bought
DESCRIPTION
PL EXII 250 REC HSG 1P NYLON YELLOW

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less