179844-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179844-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179844-1

TE Connectivity / AMP Brand

AMP POWER D/LOCK T/HDR ASSY 2P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-339 :$0.5013
340-679 :$0.4514
680-1,019 :$0.4056
1,020-1,699 :$0.3858
1,700-3,399 :$0.3661
3,400-9,999 :$0.3370
10,000-24,999 :$0.2652
25,000 + :$0.1924
In Stock: 8,180
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 8,180?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179844-1
RoHS: Yes
HTS: 8536694040
COO: KR
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 340
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: N/A
Operating Temperature: -30 to 105 °C
Customers Who Bought 179844-1 Also Bought
DESCRIPTION
AMP POWER D/LOCK T/HDR ASSY 2P

Product Highlights
  • Header
  • Tab
  • Number of Positions = 2
  • 7.92 mm Centerline
  • Mount = Printed Circuit Board
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less