surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-796861-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-796861-0

TE Connectivity / AMP Brand

10POS TERMI-BLOK PLUG VERTICAL

PRICING per piece  AVAILABILITY real time   
1-9 :$11.95
10-24 :$11.71
25-49 :$11.31
50-99 :$10.38
100-399 :$9.91
400-499 :$9.71
500-999 :$8.67
1,000 + :$8.34
Request Quote
150 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-796861-0
RoHS: Yes
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 796861
Pitch: 5.08 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Number of Circuits: 10
Gender: F
Operating Temperature: N/A
Dimension: 60.96mm x 12.5mm x 25mm
Customers Who Bought 1-796861-0 Also Bought
DESCRIPTION
10POS TERMI-BLOK PLUG VERTICAL

Product Highlights
  • Connector
  • Connector Type = Plug (left-hand)
  • Housing Color = Green
  • Not Side Stackable
  • With Screw Flange
PART CLASSIFICATION DATA
HTS: 8536904000
COO: IT
ECCN: EAR99
DID YOU KNOW?