1-796634-0 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-796634-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-796634-0

TE Connectivity / AMP Brand

10 POS 5.08MM R/A PLUG,TRM BLK

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$6.19
50-99 :$5.57
100-199 :$5.29
200-399 :$2.05
400-499 :$2.01
500-999 :$1.96
1,000-4,999 :$1.93
5,000 + :$1.88
1584 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,800 can ship 2/19/18
Incoming stock 
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-796634-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 796634
Pitch: 5.08 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 15/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Cable Mount
Number of Circuits: 10
Gender: F
Operating Temperature: N/A
Dimension: 50.8 x 18.4 x 15.5 mm
ACCESSORIES (6)
Customers Who Bought 1-796634-0 Also Bought
DESCRIPTION
10 POS 5.08MM R/A PLUG,TRM BLK

Product Highlights
  • Connector
  • Connector Type = Plug
  • Not Shrouded
  • Housing Color = Green
  • Side Stackable
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99