1-796407-1 TE Connectivity / AMP Brand | Connector Circular
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-796407-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-796407-1

TE Connectivity / AMP Brand

CPC PSTD RCPT,11-4,R/A LF

PRICING per piece  AVAILABILITY Updated Today   
1-15 :$15.90
16-31 :$14.31
32-63 :$13.60
64-127 :$12.92
128-999 :$11.89
1,000-4,999 :$10.70
5,000 + :$9.51
246 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-796407-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: CPC
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 4
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: SKT
Shell Size / Insert Arrangement: 11-4
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 28.57 x 44.45 x 28.57 mm
Strain Relief: No
Contacts Classification: 4Signal
Shell Material/Plating: N/A
Customers Who Bought 1-796407-1 Also Bought
DESCRIPTION
CPC PSTD RCPT,11-4,R/A LF
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99