surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-796406-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-796406-2

TE Connectivity / AMP Brand

CPC PSTD RCPT,23-37,R/A LF, inserts

PRICING per piece  AVAILABILITY real time   
1-19 :$159.79
20-39 :$151.80
40-59 :$80.36
60-79 :$56.56
80 + :$55.42
27 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-796406-2
RoHS: Yes
Type: CPC
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 37
Packaging: N/A
Contact Plating: Gold Over Nickel
Contact Gender: PIN
Shell Size / Insert Arrangement: 23-37
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 37
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 61.72 x 44.45 x 44.45mm
Strain Relief: No
Contacts Classification: 37Signal
Mating Style: Threaded
Shell Material/Plating: Plastic
Ingress Protection: N/A
Customers Who Bought 1-796406-2 Also Bought
DESCRIPTION
CPC PSTD RCPT,23-37,R/A LF, inserts

Product Highlights
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 37
  • 37 Signal Positions
  • 0 Power Positions
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99
DID YOU KNOW?