surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-796403-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-796403-2

TE Connectivity / AMP Brand

CPC PSTD RCPT,11-4,R/A LF

PRICING per each  AVAILABILITY real time   
1-9 :$20.54
10-24 :$18.96
25-49 :$17.74
50-99 :$16.80
100-127 :$15.60
128-199 :$15.29
200-499 :$15.13
500 + :$15.10
Request Quote
0 (sold out)
In our stock 
126 can ship 3/15/17
Incoming stock 
More available to ship 7/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-796403-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: CPC
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: N/A
Number of Terminals: 4
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: 11-4
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 28.57 x 51.56 x 28.57mm
Strain Relief: No
Contacts Classification: 4Signal
Mating Style: Threaded
Shell Material/Plating: Thermoplastic
Ingress Protection: N/A
ACCESSORIES (1)
Customers Who Bought 1-796403-2 Also Bought
DESCRIPTION
CPC PSTD RCPT,11-4,R/A LF

Product Highlights
  • Connector
  • Number of Positions = 4
  • Receptacle
  • Pin
  • Preloaded
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?