179595-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179595-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179595-1

TE Connectivity / AMP Brand

AMP POWER D/LOCK TAB CONT. L/P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.2226
25-99 :$0.2111
100-499 :$0.2080
500-999 :$0.1575
1,000-1,999 :$0.1416
2,000-4,999 :$0.1350
5,000-9,999 :$0.1260
10,000 + :$0.1204
In Stock: 9,658
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 9,658?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179595-1
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Contact Type: Power
Gender: Pin
Contact Size: N/A
Wire Size: 16-20 AWG
Contact Material: Copper Alloy
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Termination Method: Crimp
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Packaged Differently
177917-1
177917-1
In Stock:  38160

Customers Who Bought 179595-1 Also Bought
DESCRIPTION
AMP POWER D/LOCK TAB CONT. L/P

Product Highlights
  • Contact
  • Tab
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
  • Packaging Method = Loose Piece
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less