179592-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179592-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179592-2

TE Connectivity / AMP Brand

POWER D/LOCK REC CONT. H/P L/P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-149 :$0.337
150-249 :$0.303
250-499 :$0.273
500-999 :$0.181
1,000-1,999 :$0.172
2,000-9,999 :$0.164
10,000-24,999 :$0.129
25,000 + :$0.094
In Stock: 2,000
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 2,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179592-2
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Accepts Wire Insulation Diameter Range: .051 – .079 in, 1.3 – 2 mm
Circuit Application: Power
Connector & Contact Terminates To: Wire & Cable
Connector Mounting Type: Cable Mount
Connector System: Wire-to-Wire
Contact Angle: Straight
Contact Base Material: Copper Alloy
Contact Crimp Area Plating Material: Pre-Tin
Contact Current Rating (Max): 14 A
Contact Mating Area Plating Material: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Contact Retention in Housing: With
Contact Retention in Housing Type: Locking Lance
Contact Termination Area Plating Material: Pre-Tin
Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Type: Socket
Crimp Area Plating Thickness: .8 µm
For Multiple Crimp: No
For Use With: Plug Housing
Glow Wire Rating: Standard Part - Not Glow Wire
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Operating Voltage: 300 VAC, 50 VAC
Packaging Method: Bag
Packaging Quantity: 1000
Product Type: Contact
Termination Type: Crimp
Wire Insulation Support: With
Wire Type: Stranded
Wire/Cable Size: 26 – 22 AWG, .14 – .34 mm²
Wire/Cable Type: Discrete Wire
ACCESSORIES (1)
Customers Who Bought 179592-2 Also Bought
DESCRIPTION
POWER D/LOCK REC CONT. H/P L/P

Product Highlights
  • Contact
  • Receptacle
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Insulation Diameter = 1.30-2.00 [.051-.079] mm [in]
  • High Applied Pressure
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less