179463-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179463-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179463-1

TE Connectivity / AMP Brand

POWER DBL LOCK CAP HSG F/H 2P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.306
25-99 :$0.291
100-499 :$0.276
500-999 :$0.262
1,000-4,799 :$0.249
4,800-4,999 :$0.237
5,000-9,999 :$0.225
10,000 + :$0.177
In Stock: 171,931
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 171,931?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179463-1
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: N/A
Operating Temperature: -30 to 105 °C
ACCESSORIES (2)
Customers Who Bought 179463-1 Also Bought
DESCRIPTION
POWER DBL LOCK CAP HSG F/H 2P

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Number of Positions = 2
  • 3.96 mm Centerline
  • Mount = Free Hanging
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less