surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-794630-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-794630-0

TE Connectivity / AMP Brand

Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
1-24 :$1.27
25-99 :$1.16
100-999 :$1.07
1,000-4,289 :$1.00
4,290-9,999 :$0.93
10,000-24,999 :$0.87
25,000 + :$0.68
Request Quote
3,941 can ship today
See alternative parts
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794630-0
RoHS: No
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 794630
Pitch: 3 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 19 x 6.86 x 9.24mm
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
RoHS Equivalent
4-794630-0
4-794630-0
In Stock:  3650
Customers Who Bought 1-794630-0 Also Bought
DESCRIPTION
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port

Product Highlights
  • Connector
  • Header
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin

Search Keywords:

wire to board, wire to wire, high density, Power Pin & Socket, Soft Shell, Lighting Interconnection, wire to panel, power, pcb connectors, discrete wire, crimp, low profile, Micro MATE-N-LOK connector, MATE-N-LOK connector, Low Profile Soft Shell connector, Lighting, LED Lighting, Lighting Applications, Soft Shell connector, Low profile Micro MATE-N-LOK connector
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?