1-794616-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794616-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794616-2

TE Connectivity / AMP Brand

FREE HANG DBL ROW HSG 12 POS

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.940
25-99 :$0.760
100-249 :$0.560
250-499 :$0.510
500-999 :$0.479
1,000-2,499 :$0.459
2,500 + :$0.427
In Stock: 5,574
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 5,574?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794616-2
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
ACCESSORIES (1)
Customers Who Bought 1-794616-2 Also Bought
DESCRIPTION
FREE HANG DBL ROW HSG 12 POS

Product Highlights
  • Housing
  • Housing Type = Plug
  • Number of Positions = 12
  • Number of Rows = Dual
  • Mount Type = Free Hanging
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less