1-794611-2 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794611-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794611-2

TE Connectivity / AMP Brand

MICRO MNL RPT CNT,LS PC,30AU L

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.110
500-3,499 :$0.094
3,500-6,499 :$0.084
6,500-12,499 :$0.076
12,500-24,999 :$0.072
25,000-49,999 :$0.069
50,000-249,999 :$0.063
250,000 + :$0.056
In Stock: 28,360
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
See alternative parts
Need More than 28,360?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794611-2
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Contact Type: Power
Gender: SKT
Contact Size: N/A
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 5 A
Termination Method: Crimp
ACCESSORIES (3)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
794611-3
794611-3
In Stock:  43975
Customers Who Bought 1-794611-2 Also Bought
DESCRIPTION
MICRO MNL RPT CNT,LS PC,30AU L

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Gold (30) Contact Mating Area Plating Material
  • Packaging Method = Loose Piece
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less