1-794609-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794609-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794609-1

TE Connectivity / AMP Brand

PIN CONT 26-30 15 GOLD STRIP

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1,499 :$0.111
1,500-2,499 :$0.094
2,500-4,999 :$0.085
5,000-9,999 :$0.077
10,000-19,999 :$0.073
20,000-29,999 :$0.069
30,000-249,999 :$0.064
250,000 + :$0.057
In Stock: 30,761
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 30,761?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794609-1
RoHS: Yes
HTS: 8538908040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Contact Type: Power
Gender: Pin
Contact Size: N/A
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin-Lead
Maximum Current Rating: 5 A
Termination Method: Crimp
ACCESSORIES (2)
Customers Who Bought 1-794609-1 Also Bought
DESCRIPTION
PIN CONT 26-30 15 GOLD STRIP

Product Highlights
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Gold (15) Contact Mating Area Plating Material
  • Tape & Reel
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less