1-794609-0 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794609-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794609-0

TE Connectivity / AMP Brand

PIN CONT 26-30 TIN PLATE STRIP

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1,999 :$0.03832
2,000-3,999 :$0.0365
4,000-5,999 :$0.0354
6,000-7,999 :$0.0335
8,000-9,999 :$0.0323
10,000-29,999 :$0.0278
30,000-49,999 :$0.0264
50,000-99,999 :$0.0251
100,000 + :$0.0238
In Stock: 32,084
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Minimum Order: 2000
Available in less than min : 84
Order Increments: 2000
Need More than 32,084?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794609-0
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Contact Type: Power
Gender: Pin
Contact Size: N/A
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
ACCESSORIES (2)
Customers Who Bought 1-794609-0 Also Bought
DESCRIPTION
PIN CONT 26-30 TIN PLATE STRIP
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less