1-794608-2 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794608-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794608-2

TE Connectivity / AMP Brand

PIN CONT 20-24 30 GOLD STRIP

Supplier Image
PRICING per piece  AVAILABILITY real time   
2,000-3,999 :$0.0700
4,000-5,999 :$0.0680
6,000-7,999 :$0.0650
8,000-9,999 :$0.0620
10,000-29,999 :$0.0484
30,000-49,999 :$0.0460
50,000-99,999 :$0.0443
100,000 + :$0.0426
In Stock: 16,000
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Minimum Order: 2000
Order Increments: 2000
Need More than 16,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794608-2
RoHS: Yes
HTS: 8538908040
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Contact Type: Power
Gender: Pin
Contact Size: N/A
Wire Size: 20-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
ACCESSORIES (2)
Customers Who Bought 1-794608-2 Also Bought
DESCRIPTION
PIN CONT 20-24 30 GOLD STRIP

Product Highlights
  • Contact
  • Contact Type = Plug
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (30) Contact Mating Area Plating Material
  • Packaging Method = Tape & Reel
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less