1-794607-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794607-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794607-1

TE Connectivity / AMP Brand

MICRO MNL RPT CNT STRP 15AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.156
25-99 :$0.100
100-249 :$0.096
250-499 :$0.083
500-999 :$0.080
1,000-2,499 :$0.070
2,500-9,999 :$0.063
10,000 + :$0.048
In Stock: 46,225
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 46,225?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794607-1
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Contact Type: Stamped Power
Gender: SKT
Contact Size: N/A
Wire Size: 26-30 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold Over Nickel
Maximum Current Rating: 5 A
Termination Method: Crimp
ACCESSORIES (3)
Customers Who Bought 1-794607-1 Also Bought
DESCRIPTION
MICRO MNL RPT CNT STRP 15AU LF

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Gold (15) Contact Mating Area Plating
  • Strip
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less