1-794606-1 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794606-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794606-1

TE Connectivity / AMP Brand

MICRO MNL RPT CNT STRP 15AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-3,749 :$0.067
3,750-7,499 :$0.064
7,500-14,999 :$0.062
15,000-29,999 :$0.041
30,000 + :$0.040
In Stock: 95,993
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Minimum Order: 3750
Available in less than min : 2243
Order Increments: 3750
Need More than 95,993?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794606-1
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15,000
Contact Type: Power
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 5 A
Termination Method: Crimp
ACCESSORIES (3)
Customers Who Bought 1-794606-1 Also Bought
DESCRIPTION
MICRO MNL RPT CNT STRP 15AU LF

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Gold (15) Contact Mating Area Plating
  • Strip
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less