1-794594-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794594-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794594-6

TE Connectivity / AMP Brand

16 DUAC PLUG HSG 94V-0 FR/HANG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.422
100-199 :$0.380
200-349 :$0.361
350-699 :$0.343
700-24,999 :$0.316
25,000 + :$0.255
In Stock: 0
Factory Lead-Time: 12 weeks
Can ship 8/14/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794594-6
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .165 in, 4.2 mm
Color: White
Connector & Contact Terminates To: Printed Circuit Board
Connector Style: Plug
Connector System: Wire-to-Board , Wire-to-Wire
Connector Type: Housing
Contact Type: Pin
Height: .46 in, 11.7 mm
Housing Color: White
Housing Material: Nylon
Insertion Force: 4 Newton
Length: 1.37 in, 34.8 mm
Material: Nylon
Number of Positions: 16
Number of Power Positions: 0
Number of Rows: 2
Number of Signal Positions: 16
Operating Temperature Range: -55 – 105 °C
Operating Voltage: 600 VAC
Packaging Method: Package
Packaging Quantity: 1
Product Type: Connector
Row-to-Row Spacing: .165 in, 4.2 mm
Sealable: No
UL File Number: E28476
UL Flammability Rating: UL 94V-0
VDE Tested: Yes
Voltage: 600 VAC
Width: .94 in, 23.9 mm
Customers Who Bought 1-794594-6 Also Bought
DESCRIPTION
16 DUAC PLUG HSG 94V-0 FR/HANG
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less