1-794550-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794550-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794550-6

TE Connectivity / AMP Brand

16P DUAC PLUG HSG 94V-2 PAN MT

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.388
100-179 :$0.349
180-359 :$0.314
360-539 :$0.299
540-1,079 :$0.284
1,080-24,999 :$0.269
25,000 + :$0.239
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794550-6
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 180
Agency/Standard: CSA
Agency/Standard Number: E28476
Centerline (Pitch): .165 in, 4.2 mm
Connector Mounting Type: Panel
Connector System: Wire-to-Panel , Wire-to-Wire
Contact Retention: Without
Contact Type: Pin
Glow Wire Rating: Standard Part - Not Glow Wire
Height: 11.7 mm
Housing Material: Nylon , Nylon 6/6
Housing Type: Plug
Insertion Force: 4 Newton
Length: 1.205 in, 30.6 mm
Number of Positions: 16
Number of Rows: 2
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Package
Packaging Quantity: 180
Product Type: Housing
Row-to-Row Spacing: 4.2 in, .165 mm
Sealed Condition: Not Sealed
UL Flammability Rating: UL 94V-2
VDE Tested: Yes
Width: .94 in, 23.9 mm
Customers Who Bought 1-794550-6 Also Bought
DESCRIPTION
16P DUAC PLUG HSG 94V-2 PAN MT
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less