1-794550-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794550-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794550-2

TE Connectivity / AMP Brand

12P DUAC PLUG HSG 94V-2 PAN MT

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.353
100-239 :$0.317
240-479 :$0.286
480-959 :$0.190
960-1,919 :$0.181
1,920-24,999 :$0.172
25,000 + :$0.152
In Stock: 1,920
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794550-2
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 240
Agency/Standard: CSA
Centerline (Pitch): .165 in, 4.2 mm
Color: Natural
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Panel
Connector Style: Plug
Connector System: Wire-to-Panel , Wire-to-Wire
Connector Type: Housing
Contact Type: Pin
Height: 11.7 mm
Housing Color: Natural
Housing Material: Nylon
Insertion Force: 4 Newton
Length: 1.039 in, 26.4 mm
Material: Nylon 6/6
Number of Positions: 12
Number of Power Positions: 0
Number of Rows: 2
Number of Signal Positions: 12
Operating Temperature Range: -55 – 105 °C
Operating Voltage: 600 VAC
Packaging Method: Package
Packaging Quantity: 240
Product Type: Connector
Row-to-Row Spacing: .165 in, 4.2 mm
Sealable: No
UL File Number: E28476
UL Flammability Rating: UL 94V-2
VDE Tested: Yes
Voltage: 600 VAC
Width: .94 in, 23.9 mm
Customers Who Bought 1-794550-2 Also Bought
DESCRIPTION
12P DUAC PLUG HSG 94V-2 PAN MT

Product Highlights
  • Connector
  • AMP-DUAC
  • Housing
  • Connector Style = Plug
  • Contact Type = Pin
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less