1-794542-6 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794542-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794542-6

TE Connectivity / AMP Brand

16 DUAC PLUG HSG 94V-2 FR/HANG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.388
100-199 :$0.349
200-399 :$0.314
400-799 :$0.299
800-1,599 :$0.284
1,600-24,999 :$0.261
25,000 + :$0.231
In Stock: 0
Factory Lead-Time: 17 weeks
Can ship 9/18/18 This is the manufacturers lead time for additional quantities of available in our stock.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794542-6
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Agency/Standard Number: E28476
Centerline (Pitch): .165 in, 4.2 mm
Connector & Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Contact Retention: Without
Contact Type: Pin
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .46 in, 11.7 mm
Housing Material: Nylon
Housing Type: Plug
Length: .94 in, 23.9 mm
Number of Positions: 16
Number of Rows: 2
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Package
Packaging Quantity: 200
Product Type: Housing
Row-to-Row Spacing: 4.2 in, .165 mm
Sealed Condition: Not Sealed
UL Flammability Rating: UL 94V-2
VDE Tested: Yes
Width: 1.37 in, 34.8 mm
Customers Who Bought 1-794542-6 Also Bought
DESCRIPTION
16 DUAC PLUG HSG 94V-2 FR/HANG
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less