1-794542-0 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794542-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794542-0

TE Connectivity / AMP Brand

Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Package

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-149 :$0.233
150-299 :$0.210
300-599 :$0.189
600-1,199 :$0.180
1,200-2,399 :$0.171
2,400-24,999 :$0.157
25,000 + :$0.139
In Stock: 2,055
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794542-0
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Customers Who Bought 1-794542-0 Also Bought
DESCRIPTION
Conn Housing PL 10 POS 4.2mm Crimp ST Cable Mount Package
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less