1-794530-1 TE Connectivity / AMP Brand | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794530-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-794530-1

TE Connectivity / AMP Brand

Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-99 :$1.5800
100-199 :$1.4200
200-399 :$1.2800
400-749 :$1.2200
750-1,649 :$1.1500
1,650-24,999 :$1.0600
25,000 + :$0.9464
1320 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794530-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,650
Type: Power
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 600 VAC
Family: 794530
Contact Material: Copper Alloy
Pitch: 4.2 mm
Number of Terminals: 10
Contact Plating: Tin
Maximum Current Rating: 9/Contact A
Body Orientation: Right Angle
Housing Material: Nylon
Number of Contacts: 10
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: 22.2 x 12.8 x 10mm
Customers Who Bought 1-794530-1 Also Bought
DESCRIPTION
Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port

Search Keywords:

wire to wire, wire to board, soft shell, Power Pin & Socket, NIC, Network Interface Cards, PC Cards, Lighting Interconnection, Cabled Power, discrete wire, crimp, pcb connectors, Molex Mini-Fit Jr, DUAC, DUAC UPC, DUAC PL, ATX power, power
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99