1-794528-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794528-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794528-1

TE Connectivity / AMP Brand

Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-179 :$0.8632
180-359 :$0.6935
360-719 :$0.6205
720-1,439 :$0.5950
1,440-2,699 :$0.5657
2,700-24,999 :$0.5207
25,000 + :$0.4612
In Stock: 540
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 540?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794528-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 180
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Customers Who Bought 1-794528-1 Also Bought
DESCRIPTION
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port

Product Highlights
  • Header
  • AMP-DUAC
  • 0 Power Positions
  • 6 Signal Positions
  • PCB Mount Angle = Right Angle

Search Keywords:

wire to wire, wire to board, soft shell, Power Pin & Socket, NIC, Network Interface Cards, PC Cards, Lighting Interconnection, Cabled Power, discrete wire, crimp, pcb connectors, Molex Mini-Fit Jr, DUAC, DUAC UPC, DUAC PL, ATX power, power
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less