1-794471-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794471-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794471-1

TE Connectivity / AMP Brand

Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port

Supplier Image
PRICING per each  AVAILABILITY real time   
225-449 :$2.11
450-674 :$1.58
675-899 :$1.27
900 + :$1.24
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 225
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794471-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 60
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 22
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
ACCESSORIES (2)
Customers Who Bought 1-794471-1 Also Bought
DESCRIPTION
Conn Power HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port

Search Keywords:

wire to wire, wire to board, soft shell, Power Pin & Socket, NIC, Network Interface Cards, PC Cards, Lighting Interconnection, Cabled Power, discrete wire, crimp, pcb connectors, Molex Mini-Fit Jr, DUAC, DUAC UPC, DUAC PL, ATX power, power
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less