1-794449-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794449-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794449-1

TE Connectivity / AMP Brand

Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.9600
25-99 :$1.7300
100-499 :$1.5200
500-899 :$1.4000
900-999 :$1.3000
1,000-9,999 :$1.1600
10,000-24,999 :$1.1400
25,000 + :$1.0061
In Stock: 660
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 660?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794449-1
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 900
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
ACCESSORIES (2)
Customers Who Bought 1-794449-1 Also Bought
DESCRIPTION
Conn Power HDR 20 POS 4.2mm Solder RA Thru-Hole 20 Terminal 1 Port

Product Highlights
  • Header
  • AMP-DUAC
  • Number of Positions = 20
  • PCB Mount Angle = Right Angle
  • Yes PCB Retention Feature

Search Keywords:

wire to wire, wire to board, soft shell, Power Pin & Socket, NIC, Network Interface Cards, PC Cards, Lighting Interconnection, Cabled Power, discrete wire, crimp, pcb connectors, Molex Mini-Fit Jr, DUAC, DUAC UPC, DUAC PL, ATX power, power
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less