1-794407-0 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794407-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794407-0

TE Connectivity / AMP Brand

MINI UMNL SOK 20-16 AWG AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-399 :$0.341
400-749 :$0.307
750-1,499 :$0.277
1,500-2,499 :$0.263
2,500-4,499 :$0.250
4,500-9,999 :$0.237
10,000-13,499 :$0.187
13,500 + :$0.181
In Stock: 15,150
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 15,150?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794407-0
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
ACCESSORIES (7)
Customers Who Bought 1-794407-0 Also Bought
DESCRIPTION
MINI UMNL SOK 20-16 AWG AU LF

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Strip
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less