1-794374-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794374-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794374-1

TE Connectivity / AMP Brand

SINGLE CIRCUIT MINI UMNL ASSY

Supplier Image
PRICING per piece  AVAILABILITY real time   
700-1,399 :$1.52
1,400-2,099 :$0.93
2,100-2,799 :$0.74
2,800 + :$0.73
In Stock: 0
Factory Lead-Time: 19 weeks
Can ship 10/1/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 700
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794374-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 1
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5 A
Operating Temperature: -55 to 105 °C
Customers Who Bought 1-794374-1 Also Bought
DESCRIPTION
SINGLE CIRCUIT MINI UMNL ASSY

Product Highlights
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less