surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-794226-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-794226-0

TE Connectivity / AMP Brand

MINI UMNL2 PIN 26-22AWG LP LF

PRICING per piece  AVAILABILITY real time   
1-499 :$0.460
500-999 :$0.390
1,000-1,999 :$0.352
2,000-2,999 :$0.316
3,000-4,999 :$0.301
5,000-9,999 :$0.286
10,000-24,999 :$0.263
25,000 + :$0.250
Request Quote
3,788 can ship tomorrow
See alternative parts
In our stock 
14,000 can ship 3/6/17
Available Factory Stock 
More available to ship 4/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794226-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 794226
Contact Material: Brass
Wire Size: 22-26 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9.5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: PIN
Operating Temperature: N/A
Dimension: 20.2 x 2.95 x 2.92mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Stamped Power
Shielded: N/A
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
794226-3
794226-3
In Stock:  5484
Customers Who Bought 1-794226-0 Also Bought
DESCRIPTION
MINI UMNL2 PIN 26-22AWG LP LF

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Pin
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?