1-794221-0 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794221-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794221-0

TE Connectivity / AMP Brand

MINI UMNL2 SOK 22-18AWG AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-749 :$0.303
750-1,499 :$0.257
1,500-2,499 :$0.232
2,500-4,499 :$0.209
4,500-8,999 :$0.198
9,000-17,999 :$0.188
18,000-24,999 :$0.173
25,000 + :$0.165
In Stock: 592,890
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Factory Stock: 17,579
Can ship 6/4/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 610,469?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794221-0
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Contact Type: Power
Gender: SKT
Contact Size: N/A
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
ACCESSORIES (5)
Customers Who Bought 1-794221-0 Also Bought
DESCRIPTION
MINI UMNL2 SOK 22-18AWG AU LF

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Packaging Method = Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less