1-794220-0 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794220-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794220-0

TE Connectivity / AMP Brand

MINI UMNL2 PIN 22-18 AWG AU

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-749 :$0.318
750-1,499 :$0.270
1,500-2,499 :$0.243
2,500-4,499 :$0.219
4,500-8,999 :$0.208
9,000-17,999 :$0.197
18,000-24,999 :$0.182
25,000 + :$0.173
In Stock: 7,760
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Factory Stock: 1,280
Can ship 6/11/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 9,040?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794220-0
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,500
Contact Type: Signal
Gender: Pin
Contact Size: N/A
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
ACCESSORIES (5)
Customers Who Bought 1-794220-0 Also Bought
DESCRIPTION
MINI UMNL2 PIN 22-18 AWG AU

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Pin
  • Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less