1-794218-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794218-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794218-0

TE Connectivity / AMP Brand

MINI UMNL2 PIN 26-22AWG AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.347
25-99 :$0.330
100-999 :$0.313
1,000-1,749 :$0.297
1,750-3,499 :$0.283
3,500-5,249 :$0.212
5,250-6,999 :$0.188
7,000 + :$0.185
In Stock: 5,850
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 1750
Need More than 5,850?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794218-0
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Accepts Wire Insulation Diameter Range: .047 – .069 in, 1.19 – 1.75 mm
Agency/Standard: CSA , UL
Circuit Application: Power
Connector & Contact Terminates To: Wire & Cable
Connector Mounting Type: Cable Mount
Connector System: Wire-to-Wire
Contact Angle: Straight
Contact Base Material: Brass
Contact Current Rating (Max): 10.5 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: .76 µm, 30 µin
Contact Retention in Housing: Without
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 2.54 µm, 50 µin
Contact Type: Pin
Contact Underplating Material: Nickel
Crimp Area Plating Finish: Matte
Crimp Area Plating Thickness: 100 µin, 2.54 µm
CSA File Number: LR 7189
CSA Rating: Certified
For Multiple Crimp: No
For Use With: Plug or Cap Housing
Glow Wire Rating: Standard Part - Not Glow Wire
Mating Pin Diameter: .039 in, 1 mm
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VDC
Packaging Method: Reel
Packaging Quantity: 7000
Product Type: Contact
Termination Type: Crimp
UL File Number: E28476
UL Rating: Recognized
Underplate Material Thickness: 1.27 µm, 50 µin
VDE Tested: Yes
Wire Contact Termination Area Plating Material: Tin
Wire Insulation Support: Without
Wire Type: Stranded
Wire/Cable Size: .12 – .4 mm², 26 – 22 AWG
Wire/Cable Type: Discrete Wire
ACCESSORIES (5)
Customers Who Bought 1-794218-0 Also Bought
DESCRIPTION
MINI UMNL2 PIN 26-22AWG AU LF

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Pin
  • Strip
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less