1-794143-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

1-794143-3

TE Connectivity / AMP Brand

4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 7/20/18 This is the manufacturers lead time for additional quantities of available in our stock.
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794143-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Customers Who Bought 1-794143-3 Also Bought
DESCRIPTION
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action

Product Highlights
  • Contact
  • AMP-DUAC
  • Socket
  • 0 Power Positions
  • Wire Range = (2) 0.80-0.90² [(2) 18] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less