1-794142-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794142-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794142-3

TE Connectivity / AMP Brand

4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action

Supplier Image
PRICING per each  AVAILABILITY real time   
3,000-5,999 :$0.741
6,000-8,999 :$0.393
9,000-11,999 :$0.276
12,000 + :$0.271
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 9/4/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3000
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794142-3
RoHS: Yes
HTS: 8538908040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,000
ACCESSORIES (2)
Customers Who Bought 1-794142-3 Also Bought
DESCRIPTION
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action

Product Highlights
  • Contact
  • AMP-DUAC
  • Socket
  • 0 Power Positions
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]

Search Keywords:

wire to wire, wire to board, soft shell, Power Pin & Socket, NIC, Network Interface Cards, PC Cards, Lighting Interconnection, Cabled Power, discrete wire, crimp, pcb connectors, Molex Mini-Fit Jr, DUAC, DUAC UPC, DUAC PL, ATX power, power
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less