1-794139-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794139-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794139-3

TE Connectivity / AMP Brand

AMP DUAC PWR CONN SCKT CONT LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
6,500-12,999 :$0.730
13,000-19,499 :$0.383
19,500-25,999 :$0.264
26,000 + :$0.258
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 6500
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794139-3
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,500
Accepts Wire Insulation Diameter Range: .047 – .069 in, 1.19 – 1.75 mm
Circuit Application: Power
Connector & Contact Terminates To: Wire & Cable
Contact Base Material: Phosphor Bronze
Contact Crimp Area Plating Material: Tin
Contact Current Rating (Max): 9 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Type: Socket
Crimp Area Plating Thickness: 100 µin, 2.54 µm
For Multiple Crimp: No
Glow Wire Rating: Standard Part - Not Glow Wire
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 250 VAC, 600 VAC
Packaging Method: Reel
Packaging Quantity: 6500
Product Type: Contact
Termination Type: Crimp
Underplate Material: Nickel
Underplate Material Thickness: 50 µin, 1.27 µm
Wire/Cable Size: 26 – 22 AWG, .13 – .33 mm²
ACCESSORIES (2)
Customers Who Bought 1-794139-3 Also Bought
DESCRIPTION
AMP DUAC PWR CONN SCKT CONT LF
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less