1-794108-0 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794108-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794108-0

TE Connectivity / AMP Brand

24P MINI UMNL R/A HDR ASSY SN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$4.88
50-99 :$4.39
100-199 :$4.17
200-399 :$3.96
400-999 :$3.64
1,000-4,999 :$2.65
5,000-24,999 :$2.32
25,000 + :$1.99
In Stock: 2,295
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 2,295?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794108-0
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 24
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 1-794108-0 Also Bought
DESCRIPTION
24P MINI UMNL R/A HDR ASSY SN

Product Highlights
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less