1-794107-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794107-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794107-1

TE Connectivity / AMP Brand

22P MINI UMNL R/A HDR ASSY LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$21.90
25-49 :$20.80
50-99 :$19.76
100-149 :$12.16
150-199 :$9.63
200 + :$9.44
In Stock: 200
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 50
Need More than 200?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794107-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 22
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 1-794107-1 Also Bought
DESCRIPTION
22P MINI UMNL R/A HDR ASSY LF

Product Highlights
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less