1-794106-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794106-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794106-1

TE Connectivity / AMP Brand

20P MINI UMNL R/A HDR ASSY LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$11.33
50-99 :$10.20
100-199 :$9.69
200-399 :$9.21
400-999 :$8.47
1,000-4,999 :$7.34
5,000-24,999 :$6.55
25,000 + :$5.87
In Stock: 0

See alternative parts
Factory Lead-Time: 15 weeks
Can ship 9/4/18 This is the manufacturers lead time for additional quantities of available in our stock.
ALTERNATIVE PRODUCTS
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794106-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
794106-2
794106-2
In Stock:  58
Customers Who Bought 1-794106-1 Also Bought
DESCRIPTION
20P MINI UMNL R/A HDR ASSY LF

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 20
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less