1-794105-0 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794105-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794105-0

TE Connectivity / AMP Brand

18P MINI UMNL R/A HDR ASSY SN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$3.65
50-99 :$3.29
100-199 :$3.12
200-399 :$2.97
400-999 :$2.73
1,000-4,999 :$1.99
5,000-24,999 :$1.74
25,000 + :$1.49
In Stock: 10,257
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 10,257?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794105-0
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 18
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 1-794105-0 Also Bought
DESCRIPTION
18P MINI UMNL R/A HDR ASSY SN

Product Highlights
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less