1-794079-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794079-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794079-1

TE Connectivity / AMP Brand

24P MINI UMNL HDR W/O DH AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
50-99 :$15.01
100-149 :$9.24
150-199 :$7.31
200 + :$7.17
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/25/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 50
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794079-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Centerline (Pitch): .163 in, 4.14 mm
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Contact Current Rating (Max): 9.5 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: .76 µm, 30 µin
Contact Retention: Without
Contact Termination Area Plating Material: Tin
Contact Type: Pin
Glow Wire Rating: Standard Part - Not Glow Wire
Housing Color: White
Housing Material: Thermoplastic
Housing Type: Receptacle
Number of Positions: 24
Number of Power Positions: 24
Number of Rows: 2
Number of Signal Positions: 0
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Bag
Packaging Quantity: 200
PCB Mount Orientation: Vertical
Product Type: Connector
Row-to-Row Spacing: .163 in, 4.14 mm
Sealable: No
Sealed Condition: Not Sealed
Termination Method to PC Board: Through Hole - Solder
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-794079-1 Also Bought
DESCRIPTION
24P MINI UMNL HDR W/O DH AU LF

Product Highlights
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less