1-794078-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794078-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794078-0

TE Connectivity / AMP Brand

22P MINI UMNL HDR W/O DH SN LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
100-199 :$3.75
200-299 :$2.82
300-399 :$2.50
400 + :$2.45
In Stock: 0
Factory Lead-Time: 14 weeks
Can ship 8/31/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 100
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794078-0
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Agency/Standard: CSA , UL
Agency/Standard Number: E28476
Assembly Integration Feature: Without
Centerline (Pitch): .162 in, 4.14 mm
Circuit Application: Power
Connector & Contact Terminates To: Printed Circuit Board
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
Contact Current Rating (Max): 9.5 A
Contact Mating Area Plating Material: Tin
Contact Mating Area Plating Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Contact Retention: Without
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: 150 µin, 3.81 µm
Contact Type: Pin
CSA File Number: LR7189
CSA Rating: Certified
For Use With: Plug Housing
Glow Wire Rating: Standard Part - Not Glow Wire
Height: 13.49 mm
Housing Color: White
Housing Material: Nylon
Housing Type: Plug
Length: 47.09 mm
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
Mating Retention: With
Mating Retention Type: Locking Tab
Multiple Contact Types: Without
Number of Positions: 22
Number of Power Positions: 22
Number of Rows: 2
Number of Signal Positions: 0
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Operating Voltage: 600 VAC
Packaging Method: Bag
Packaging Quantity: 200
Panel Mount Feature: Without
PCB Mount Alignment: Without
PCB Mount Orientation: Vertical
PCB Mount Retention: With
PCB Mount Retention Type: Boardlock
PCB Thickness (Recommended): .062 mm, 1.57 in
Product Type: Header
Row-to-Row Spacing: .162 mm, 4.14 in
Sealable: No
Sealed Condition: Not Sealed
Strain Relief: Without
Termination Method to PC Board: Through Hole - Solder
Termination Post/Tail Length: .145 in, 3.69 mm
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: Yes
Width: 9.83 mm
Customers Who Bought 1-794078-0 Also Bought
DESCRIPTION
22P MINI UMNL HDR W/O DH SN LF

Product Highlights
  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Through Hole Contact Termination Type
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less