1-794077-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794077-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794077-1

TE Connectivity / AMP Brand

20P MINI UMNL HDR W/O DH AU LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
100-199 :$12.81
200-299 :$7.88
300-399 :$6.24
400 + :$6.12
In Stock: 0
Factory Lead-Time: 18 weeks
Can ship 9/28/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 100
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794077-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
Customers Who Bought 1-794077-1 Also Bought
DESCRIPTION
20P MINI UMNL HDR W/O DH AU LF

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 20
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less