1-794067-1 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794067-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794067-1

TE Connectivity / AMP Brand

14P MINI UMNL HDR W/DH AU

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$4.00
100-199 :$3.60
200-399 :$3.42
400-799 :$3.25
800-999 :$2.99
1,000-4,999 :$2.83
5,000-24,999 :$2.72
25,000 + :$2.60
In Stock: 789
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
See alternative parts
Need More than 789?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794067-1
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 14
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
794067-2
794067-2
In Stock:  47
Customers Who Bought 1-794067-1 Also Bought
DESCRIPTION
14P MINI UMNL HDR W/DH AU

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 14
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less