1-794065-0 TE Connectivity / AMP Brand | Connector Power
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794065-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794065-0

TE Connectivity / AMP Brand

08P MINI UMNL HDR W/DH SN

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.36
100-199 :$1.22
200-399 :$1.10
400-799 :$1.05
800-1,599 :$0.99
1,600-9,999 :$0.91
10,000 + :$0.81
In Stock: 13,826
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
See alternative parts
Need More than 13,826?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794065-0
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: N/A
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
794065-1
794065-1
In Stock:  365
Customers Who Bought 1-794065-0 Also Bought
DESCRIPTION
08P MINI UMNL HDR W/DH SN

Product Highlights
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 8
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less