1-794059-0 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-794059-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-794059-0

TE Connectivity / AMP Brand

MINI UMNL PIN L/P LF

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-499 :$0.4534
500-999 :$0.3858
1,000-1,999 :$0.3474
2,000-2,999 :$0.3120
3,000-4,999 :$0.2964
5,000-9,999 :$0.2818
10,000-24,999 :$0.2590
25,000 + :$0.2465
In Stock: 6,824
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
On Order: 10,000
Can ship 6/28/18  
Need More than 16,824?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-794059-0
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Contact Type: Signal
Gender: Pin
Contact Size: N/A
Wire Size: N/A
Contact Material: Brass
Contact Plating: Gold Over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
ACCESSORIES (5)
Customers Who Bought 1-794059-0 Also Bought
DESCRIPTION
MINI UMNL PIN L/P LF
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less