179254-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
179254-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

179254-2

TE Connectivity / AMP Brand

040 MLC MK-2 CAP V ASSY 20P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-64 :$2.57
65-194 :$2.31
195-324 :$2.19
325-649 :$2.08
650 + :$1.91
In Stock: 88
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 88?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 179254-2
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 65
Type: Multilock Connector
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 20
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Termination Method: Solder
Operating Temperature: N/A
Customers Who Bought 179254-2 Also Bought
DESCRIPTION
040 MLC MK-2 CAP V ASSY 20P

Product Highlights
  • Housing Assembly
  • Receptacle (Cap)
  • Receptacle Configuration = 040
  • Number of Rows = 2
  • Number of Positions = 20
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less